LTC1446LIS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 150
Unit Price: R420,60000
Datasheet
12 Bit Digital to Analog Converter 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1446LIS8

DigiKey Part Number
LTC1446LIS8-ND
Manufacturer
Manufacturer Product Number
LTC1446LIS8
Description
IC D/A CONV 12BIT R-R DUAL 8SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1446LIS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types