


LT1037ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1037ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1037ACN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1037ACN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R219,29000 | R219,29 |
| 10 | R172,54300 | R1 725,43 |
| 50 | R153,85740 | R7 692,87 |
| 100 | R148,06840 | R14 806,84 |
| 250 | R141,95816 | R35 489,54 |
| 500 | R138,27474 | R69 137,37 |
| 1 000 | R135,24363 | R135 243,63 |

