LTC1263CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 194
Unit Price: R179,80000
Datasheet
- Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1263CS8

DigiKey Part Number
LTC1263CS8-ND
Manufacturer
Manufacturer Product Number
LTC1263CS8
Description
IC DC/DC CONV FLASHMEM 12V 8SOIC
Customer Reference
Detailed Description
- Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1263CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Converter, Programming Supply
Voltage - Input
4.75V ~ 5.5V
Number of Outputs
1
Voltage - Output
12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types