LTC1099CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 44
Unit Price: R552,52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 32
Unit Price: R422,12000
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1099CSW

DigiKey Part Number
LTC1099CSW-ND
Manufacturer
Manufacturer Product Number
LTC1099CSW
Description
IC A/D CONV 8BIT HI-SPEED 20SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1099CSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types