LTC1068CG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 139
Unit Price: R326,00000
Datasheet
Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1068CG

DigiKey Part Number
LTC1068CG-ND
Manufacturer
Manufacturer Product Number
LTC1068CG
Description
IC FILTR BUILDNG BLK QUAD 28SSOP
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1068CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
50kHz
Number of Filters
4
Filter Order
8th
Voltage - Supply
3.14V ~ 11V, ±3.14V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types