LTC4315CMS#TRMPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 456
Unit Price: R25,10000
Datasheet

Similar


NXP USA Inc.
In Stock: 110 700
Unit Price: R20,85000
Datasheet

Similar


NXP USA Inc.
In Stock: 694
Unit Price: R25,47000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: R27,87000
Datasheet

Similar


NXP USA Inc.
In Stock: 298
Unit Price: R26,67000
Datasheet

Similar


NXP USA Inc.
In Stock: 2 300
Unit Price: R22,61000
Datasheet

Similar


NXP USA Inc.
In Stock: 616
Unit Price: R26,67000
Datasheet

Similar


Texas Instruments
In Stock: 1 649
Unit Price: R28,42000
Datasheet

Similar


Texas Instruments
In Stock: 8 024
Unit Price: R28,42000
Datasheet
Buffer, Accelerator 1 Channel 400kHz 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4315CMS#TRMPBF

DigiKey Part Number
505-LTC4315CMS#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4315CMS#TRMPBF
Description
LTC4315CMS#TRMPBF
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 12-MSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
130ns
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
8.1mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes