
GMC21X7R124K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R124K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R124K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R124K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R124K50NT |
Description | CAP0805 X7R .12UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,66400 | R16,64 |
| 50 | R1,18300 | R59,15 |
| 100 | R1,03340 | R103,34 |
| 500 | R0,78306 | R391,53 |
| 1 000 | R0,70594 | R705,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,61105 | R1 833,15 |
| 6 000 | R0,56467 | R3 388,02 |
| 9 000 | R0,54146 | R4 873,14 |
| 15 000 | R0,51577 | R7 736,55 |
| 21 000 | R0,50074 | R10 515,54 |
| 30 000 | R0,48630 | R14 589,00 |
| 36 000 | R0,47946 | R17 260,56 |
| 72 000 | R0,45641 | R32 861,52 |
| 75 000 | R0,45519 | R34 139,25 |

