Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7170RV#TRPBF

DigiKey Part Number
505-LT7170RV#TRPBFTR-ND - Tape & Reel (TR)
505-LT7170RV#TRPBFCT-ND - Cut Tape (CT)
505-LT7170RV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT7170RV#TRPBF
Description
IC REG BUCK PROG 20A 24LQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
LT7170RV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LQFN (3.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 772
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R326,33000R326,33
10R260,16000R2 601,60
25R243,64440R6 091,11
100R234,99050R23 499,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R202,79222R506 980,55
Manufacturers Standard Package