LT6700HVIS6-2#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: R107,38000
Datasheet
Comparator Standard (General Purpose) Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Open-Collector TSOT-23-6
TSOT-23-6

LT6700HVIS6-2#PBF

DigiKey Part Number
LT6700HVIS6-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT6700HVIS6-2#PBF
Description
IC COMP DUAL 400MV REF
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700HVIS6-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types