


LT6700HVCS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HVCS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HVCS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700HVCS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HVCS6-1#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HVCS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R92,93000 | R92,93 |
| 10 | R71,04700 | R710,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R54,97764 | R27 488,82 |
| 1 000 | R53,55536 | R53 555,36 |
| 1 500 | R52,84354 | R79 265,31 |
| 2 500 | R52,05422 | R130 135,55 |

