


LT6700HS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | LT6700HS6-2#TRMPBFTR-ND - Tape & Reel (TR) LT6700HS6-2#TRMPBFCT-ND - Cut Tape (CT) LT6700HS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HS6-2#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 19µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R102,00000 | R102,00 |
| 10 | R78,25600 | R782,56 |
| 25 | R72,31760 | R1 807,94 |
| 100 | R65,78600 | R6 578,60 |
| 250 | R65,30372 | R16 325,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R60,79520 | R30 397,60 |
| 1 000 | R59,25057 | R59 250,57 |
| 1 500 | R58,47669 | R87 715,04 |
| 2 500 | R57,61964 | R144 049,10 |

