Voltage Reference IC V 3-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6660HCDC-3.3#PBF

DigiKey Part Number
505-LT6660HCDC-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT6660HCDC-3.3#PBF
Description
IC VREF SERIES PREC 3.3V 3-DFN
Customer Reference
Detailed Description
Voltage Reference IC V 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6660HCDC-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
3-WFDFN Exposed Pad
Supplier Device Package
3-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types