



LT6656BCS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6656BCS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT6656BCS6-3#TRMPBFCT-ND - Cut Tape (CT) LT6656BCS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656BCS6-3#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BCS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R97,97000 | R97,97 |
| 10 | R75,09700 | R750,97 |
| 25 | R69,36000 | R1 734,00 |
| 100 | R63,05530 | R6 305,53 |
| 250 | R62,47592 | R15 618,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R58,23762 | R29 118,81 |
| 1 000 | R56,74627 | R56 746,27 |
| 1 500 | R55,99933 | R83 998,99 |
| 2 500 | R55,17210 | R137 930,25 |




