Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654BHS6-1.25#TRMPBF

DigiKey Part Number
LT6654BHS6-1.25#TRMPBFTR-ND - Tape & Reel (TR)
LT6654BHS6-1.25#TRMPBFCT-ND - Cut Tape (CT)
LT6654BHS6-1.25#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654BHS6-1.25#TRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654BHS6-1.25#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
0.8ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
2.4V ~ 36V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 855
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R88,22000R88,22
10R67,28300R672,83
25R62,06720R1 551,68
100R56,33200R5 633,20
250R55,53384R13 883,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R51,94654R25 973,27
1 000R50,58911R50 589,11
1 500R49,90967R74 864,51
2 500R49,15654R122 891,35
Manufacturers Standard Package