Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6233IS6-10#TRMPBF

DigiKey Part Number
505-LT6233IS6-10#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6233IS6-10#TRMPBFCT-ND - Cut Tape (CT)
505-LT6233IS6-10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6233IS6-10#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6233IS6-10#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
115V/µs
Gain Bandwidth Product
375 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
100 µV
Current - Supply
1.15mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R132,75000R132,75
10R102,75600R1 027,56
25R95,25840R2 381,46
100R87,41440R8 741,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R80,71196R40 355,98
1 000R78,76203R78 762,03
1 500R77,78571R116 678,56
Manufacturers Standard Package