Direct

LTC2901-2CGN | |
|---|---|
DigiKey Part Number | LTC2901-2CGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC2901-2CGN |
Description | IC MONITOR SUPPLY QUAD 16-SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2901-2CGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


