Direct
Similar
Similar
Similar
Similar
Similar

LT6205IS5#TR | |
|---|---|
DigiKey Part Number | LT6205IS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6205IS5#TR |
Description | IC OPAMP VID SGL 100MHZ TSOT23-5 |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6205IS5#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |




