Direct

LT6200IS8#TR | |
|---|---|
DigiKey Part Number | LT6200IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6200IS8#TR |
Description | IC OPAMP BUFFER 165MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6200IS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 165 MHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |



