LT6014IS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 329
Unit Price: R140,15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 770
Unit Price: R140,15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 026
Unit Price: R140,15000
Datasheet

Similar


Texas Instruments
In Stock: 3 020
Unit Price: R40,16000
Datasheet

Similar


Texas Instruments
In Stock: 277
Unit Price: R254,08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R215,09000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6014IS8#TRPBF

DigiKey Part Number
505-LT6014IS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT6014IS8#TRPBFCT-ND - Cut Tape (CT)
505-LT6014IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6014IS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6014IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
35 µV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R124,69000R124,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R71,60856R179 021,40
Manufacturers Standard Package