



LT3461AES6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3461AES6#TRPBFTR-ND - Tape & Reel (TR) 505-LT3461AES6#TRPBFCT-ND - Cut Tape (CT) 505-LT3461AES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3461AES6#TRPBF |
Description | IC REG BOOST ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3461AES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R102,67000 | R102,67 |
| 10 | R78,82800 | R788,28 |
| 25 | R72,85560 | R1 821,39 |
| 100 | R66,28170 | R6 628,17 |
| 250 | R65,81792 | R16 454,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R58,06474 | R145 161,85 |











