


LT3508EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3508EFE#TRPBFTR-ND - Tape & Reel (TR) LT3508EFE#TRPBFCT-ND - Cut Tape (CT) LT3508EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3508EFE#TRPBF |
Description | IC REG BUCK ADJ 1.4A DL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3508EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35.28V | |
Current - Output | ||
Frequency - Switching | 920kHz ~ 1.06MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R182,16000 | R182,16 |
| 10 | R142,48100 | R1 424,81 |
| 25 | R132,57680 | R3 314,42 |
| 100 | R123,92280 | R12 392,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R108,06390 | R270 159,75 |




