


LT3007ITS8-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3007ITS8-2.5#TRMPBFTR-ND - Tape & Reel (TR) LT3007ITS8-2.5#TRMPBFCT-ND - Cut Tape (CT) LT3007ITS8-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007ITS8-2.5#TRMPBF |
Description | IC REG LIN 2.5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ITS8-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R81,16000 | R81,16 |
| 10 | R61,77200 | R617,72 |
| 25 | R56,91160 | R1 422,79 |
| 100 | R51,58320 | R5 158,32 |
| 250 | R50,64860 | R12 662,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R47,50826 | R23 754,13 |
| 1 000 | R46,24713 | R46 247,13 |
| 1 500 | R45,61580 | R68 423,70 |
| 2 500 | R44,91602 | R112 290,05 |
| 3 500 | R44,50683 | R155 773,90 |

