Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A TO-220-5
TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1965IT-2.5#PBF

DigiKey Part Number
505-LT1965IT-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1965IT-2.5#PBF
Description
IC REG LINEAR 2.5V 1.1A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1965IT-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 1.1A
Current - Output
Current - Quiescent (Iq)
1.1 mA
Current - Supply (Max)
40 mA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R133,42000R133,42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.