Direct



LT1964ES5-SD#TRM | |
|---|---|
DigiKey Part Number | LT1964ES5-SD#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1964ES5-SD#TRM |
Description | IC REG LINEAR 200MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964ES5-SD#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |


