
LTC6910-2CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6910-2CTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC6910-2CTS8#TRMPBFCT-ND - Cut Tape (CT) LTC6910-2CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-2CTS8#TRMPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-2CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 13 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R69,90000 | R69,90 |
| 10 | R52,96600 | R529,66 |
| 25 | R48,72480 | R1 218,12 |
| 100 | R44,05000 | R4 405,00 |
| 250 | R42,93624 | R10 734,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R40,47848 | R20 239,24 |
| 1 000 | R39,37312 | R39 373,12 |
| 1 500 | R38,81937 | R58 229,06 |
| 2 500 | R38,20625 | R95 515,62 |
| 3 500 | R37,84784 | R132 467,44 |




