LT1791IS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 27
Unit Price: R140,48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: R135,61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R106,71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 143
Unit Price: R106,71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 704
Unit Price: R135,61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 666
Unit Price: R135,61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 296
Unit Price: R135,61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R109,90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 467
Unit Price: R109,90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 323
Unit Price: R124,18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 833
Unit Price: R124,18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 758
Unit Price: R115,28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R65,84090
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 431
Unit Price: R120,65000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1791IS

DigiKey Part Number
LT1791IS-ND
Manufacturer
Manufacturer Product Number
LT1791IS
Description
IC TXRX RS485/RS422 60V 14-SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1791IS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types