Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761IS5-BYP#TRPBF

DigiKey Part Number
505-LT1761IS5-BYP#TRPBFTR-ND - Tape & Reel (TR)
505-LT1761IS5-BYP#TRPBFCT-ND - Cut Tape (CT)
505-LT1761IS5-BYP#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1761IS5-BYP#TRPBF
Description
IC REG LIN POS ADJ 100MA TSOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761IS5-BYP#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 116
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R81,84000R81,84
10R62,34300R623,43
25R57,45640R1 436,41
100R52,08400R5 208,40
250R51,16348R12 790,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R46,72366R116 809,15
Manufacturers Standard Package