Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1716IS5#TRMPBF

DigiKey Part Number
LT1716IS5#TRMPBFTR-ND - Tape & Reel (TR)
LT1716IS5#TRMPBFCT-ND - Cut Tape (CT)
LT1716IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1716IS5#TRMPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1716IS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 44V, ±1.35V ~ 22V
Voltage - Input Offset (Max)
1.6mV @ 5V
Current - Input Bias (Max)
0.05µA @ 5V
Current - Output (Typ)
20mA @ 5V
Current - Quiescent (Max)
60µA
CMRR, PSRR (Typ)
110dB CMRR, 110dB PSRR
Propagation Delay (Max)
5.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R78,98000R78,98
10R60,00700R600,07
25R55,27840R1 381,96
100R50,07930R5 007,93
250R49,10668R12 276,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R46,10480R23 052,40
1 000R44,87424R44 874,24
1 500R44,25826R66 387,39
2 500R43,57560R108 939,00
3 500R43,17634R151 117,19
Manufacturers Standard Package