Direct

LT1328CMS8#TR | |
|---|---|
DigiKey Part Number | LT1328CMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1328CMS8#TR |
Description | IC RECEIVER IR 4MBPS IRDA 8MSOP |
Customer Reference | |
Detailed Description | 0/1 Receiver Infrared (IRDA) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1328CMS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | Infrared (IRDA) | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


