LT1236CIS8-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 170
Unit Price: R130,57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 438
Unit Price: R150,40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 879
Unit Price: R150,40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: R221,98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 815
Unit Price: R221,98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 408
Unit Price: R145,35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 902
Unit Price: R145,35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: R198,29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: R198,29000
Datasheet
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1236CIS8-5

DigiKey Part Number
LT1236CIS8-5-ND
Manufacturer
Manufacturer Product Number
LT1236CIS8-5
Description
IC VREF SERIES 5V 8SOIC
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236CIS8-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.2µVrms
Voltage - Input
7.2V ~ 40V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types