- Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1183CS#PBF

DigiKey Part Number
505-LT1183CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1183CS#PBF
Description
IC REG CONV CCFL/LCD 1OUT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1183CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, CCFL, LCD
Voltage - Input
3V ~ 30V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
50R226,31620R11 315,81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.