
LT1134AISW#PBF | |
|---|---|
DigiKey Part Number | LT1134AISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1134AISW#PBF |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1134AISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R302,47000 | R302,47 |
| 10 | R240,51600 | R2 405,16 |
| 32 | R221,53438 | R7 089,10 |
| 128 | R205,68094 | R26 327,16 |
| 256 | R199,79035 | R51 146,33 |
| 512 | R194,94182 | R99 810,21 |

