Direct

LT1109CS8 | |
|---|---|
DigiKey Part Number | LT1109CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1109CS8 |
Description | IC REG BOOST ADJ 2A 8SO |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1109CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |


