


LT1032IN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1032IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1032IN#PBF |
Description | IC TRANSCEIVER 4/0 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232, RS423 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1032IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | R146,91173 | R11 018,38 |

