


HMC549MS8GETR | |
|---|---|
DigiKey Part Number | 1127-1831-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC549MS8GETR |
Description | IC RF AMP GPS 40MHZ-960MHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 960MHz 8-MSOPG |
Datasheet | Datasheet |
EDA/CAD Models | HMC549MS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 960MHz | |
P1dB | 12.5dBm | |
Gain | 5dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 120mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |

