
HMC-C583 | |
|---|---|
cms-digikey-product-number | 1127-3338-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HMC-C583 |
cms-description | IC RF SWITCH SPST 40GHZ DIE |
cms-customer-reference | |
cms-detailed-description | RF Switch IC SPST 40 GHz Die |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 100MHz ~ 40GHz | |
P1dB | - | |
IIP3 | 40dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 3.5V | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

