
DC893A | |
|---|---|
DigiKey Part Number | DC893A-ND |
Manufacturer | |
Manufacturer Product Number | DC893A |
Description | EVAL BOARD FOR LTC3446 |
Customer Reference | |
Detailed Description | LTC3446 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V, 1.8V | |
Current - Output | 400mA, 300mA, 300mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3446 | |
Note | - | |
Base Product Number |


