
DC813A | |
|---|---|
DigiKey Part Number | DC813A-ND |
Manufacturer | |
Manufacturer Product Number | DC813A |
Description | EVAL BOARD FOR LT3013 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3013 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 250mA | |
Voltage - Input | 3V ~ 80V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3013 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 326,85000 | R2 326,85 |

