LTC3425 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC616A

DigiKey Part Number
DC616A-ND
Manufacturer
Manufacturer Product Number
DC616A
Description
EVAL BOARD FOR LTC3425
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3425 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 3.3V
Current - Output
2.25A, 1.8A
Voltage - Input
2V ~ 3V
Regulator Topology
Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LTC3425
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R3 788,46000R3 788,46
Manufacturers Standard Package