
DC1744A | |
|---|---|
DigiKey Part Number | DC1744A-ND |
Manufacturer | |
Manufacturer Product Number | DC1744A |
Description | EVAL BOARD FOR LT3799 |
Customer Reference | |
Detailed Description | LT3799 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1.07A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V | |
Features | - | |
Voltage - Input | 90 ~ 270 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LT3799 | |
Note | - | |
Base Product Number |

