Image for DC1395A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1395A

DigiKey Part Number
DC1395A-ND
Manufacturer
Manufacturer Product Number
DC1395A
Description
EVAL BOARD FOR LT3505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3505 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.7V ~ 4.7V
Current - Output
1.2A
Voltage - Input
8V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT3505
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R2 891,30000R2 891,30
Manufacturers Standard Package