Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 0.4mA 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL16000AATA+T

DigiKey Part Number
505-ADPL16000AATA+TTR-ND - Tape & Reel (TR)
505-ADPL16000AATA+TCT-ND - Cut Tape (CT)
505-ADPL16000AATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL16000AATA+T
Description
IC REG BUCK 3.3V 0.4V 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 0.4mA 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
ADPL16000AATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R38,65000R38,65
10R28,66800R286,68
25R26,16040R654,01
100R23,40800R2 340,80
250R22,11072R5 527,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R19,96826R49 920,65
5 000R19,55424R97 771,20
7 500R19,34687R145 101,52
Manufacturers Standard Package