
ADSP1802WBCPZ400 | |
|---|---|
DigiKey Part Number | 505-ADSP1802WBCPZ400-ND |
Manufacturer | |
Manufacturer Product Number | ADSP1802WBCPZ400 |
Description | SHARC W/13MBIT RAM |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 88-LFCSP (12x12) |
EDA/CAD Models | ADSP1802WBCPZ400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Floating Point | |
Interface | DAI, DPI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 640kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) | |
Base Product Number |

