


ADP195ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP195ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP195ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP195ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP195ACPZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 6LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP195ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,02000 | R23,02 |
| 10 | R16,77000 | R167,70 |
| 25 | R15,19080 | R379,77 |
| 100 | R13,46840 | R1 346,84 |
| 250 | R12,64400 | R3 161,00 |
| 500 | R12,34086 | R6 170,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R11,23476 | R33 704,28 |
| 6 000 | R10,98780 | R65 926,80 |
| 9 000 | R10,86414 | R97 777,26 |
| 15 000 | R10,72711 | R160 906,65 |











