


ADM8617RCYAKSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM8617RCYAKSZ-RL7TR-ND - Tape & Reel (TR) 505-ADM8617RCYAKSZ-RL7CT-ND - Cut Tape (CT) 505-ADM8617RCYAKSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8617RCYAKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8617RCYAKSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R55,45000 | R55,45 |
| 10 | R41,69100 | R416,91 |
| 25 | R38,23240 | R955,81 |
| 100 | R34,43140 | R3 443,14 |
| 250 | R33,16572 | R8 291,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R29,51516 | R88 545,48 |











