Direct
Similar

ADG802BRTZ-REEL | |
|---|---|
DigiKey Part Number | ADG802BRTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG802BRTZ-REEL |
Description | IC SW SPST-NCX1 300MOHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG802BRTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 15ns | |
-3db Bandwidth | 12MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 180pF, 180pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |



