
ADL5592XCPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5592XCPZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5592XCPZ-R7 |
Description | IC AMP GPS 250MHZ-2.4GHZ 40LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 250MHz ~ 2.4GHz 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 250MHz ~ 2.4GHz | |
P1dB | - | |
Gain | 12.3dB | |
Noise Figure | 5.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 255mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |

