
TMCM-1690-COE-EVAL | |
|---|---|
DigiKey Part Number | 175-TMCM-1690-COE-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1690-COE-EVAL |
Description | EVAL BOARD FOR TMCM-1690 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | Servo Controller | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 850,63000 | R2 850,63 |

