ADG901BRM-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 947
Unit Price: R77,47000
Datasheet
RF Switch IC General Purpose SPST 50Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG901BRM-REEL7

DigiKey Part Number
ADG901BRM-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG901BRM-REEL7
Description
IC RF SWITCH SPST 2.5GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG901BRM-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SPST
Frequency Range
0Hz ~ 2.5GHz
Isolation
40dB
Insertion Loss
0.8dB
Test Frequency
1GHz
P1dB
17dBm
IIP3
36dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes