ADG1433YRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: R115,78000
Datasheet
3 Circuit IC Switch 2:1 4.7Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1433YRUZ-REEL

DigiKey Part Number
ADG1433YRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1433YRUZ-REEL
Description
IC SWITCH SPDTX3 4.7OHM 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 4.7Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1433YRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
4.7Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
170ns, 75ns
-3db Bandwidth
200MHz
Charge Injection
-50pC
Channel Capacitance (CS(off), CD(off))
12pF, 22pF
Current - Leakage (IS(off)) (Max)
300pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R80,02495R200 062,38
Manufacturers Standard Package